Part Details for RB-2PA2345BK by Hammond Manufacturing
Results Overview of RB-2PA2345BK by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB-2PA2345BK Information
RB-2PA2345BK by Hammond Manufacturing is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RB-2PA2345BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC1518
|
Newark | Contractor Rack, Alum, Black, Enclosure Material:Aluminum, Body Color:Black, External Height - Me... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 268 |
|
$271.7000 | Buy Now |
DISTI #
RB-2PA2345BK-ND
|
DigiKey | RACK ALUM 15X23X84.13 BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$261.2500 | Buy Now |
DISTI #
546-RB-2PA2345BK
|
Mouser Electronics | Racks & Rack Cabinets 2 POST RACK 45U 84.02x21.40x15.00BLK RoHS: Compliant | 0 |
|
$261.2500 | Order Now |
DISTI #
71314324
|
RS | Rack, Knockdown, Alum,2-Post,45U,84.02Hx21.40Wx15.00D, Black Texture,1500 lb Load | Hammond Manufact... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$380.6800 | RFQ |
|
Onlinecomponents.com | Black Aluminum Rack Mount 2-Post Open Frame Rack RoHS: Compliant | 268 Factory Stock |
|
$281.6300 / $298.5700 | Buy Now |
|
Powell Electronics | 45U 23W ALUM 2-POST BK RACK Min Qty: 1 | 177 |
|
$380.0000 | Buy Now |
|
Master Electronics | Black Aluminum Rack Mount 2-Post Open Frame Rack RoHS: Compliant | 268 Factory Stock |
|
$281.6300 / $298.5700 | Buy Now |
Part Details for RB-2PA2345BK
RB-2PA2345BK CAD Models
RB-2PA2345BK Part Data Attributes
|
RB-2PA2345BK
Hammond Manufacturing
Buy Now
|
Compare Parts:
RB-2PA2345BK
Hammond Manufacturing
Select a part to compare: |
Samacsys Manufacturer | Hammond Manufacturing |