Part Details for RB-150 by Sanken Electric Co Ltd
Overview of RB-150 by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RB-150
RB-150 CAD Models
RB-150 Part Data Attributes
|
RB-150
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB-150
Sanken Electric Co Ltd
Bridge Rectifier Diode, 1.5A, 50V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 140 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |