Power Circuits
RB-1215S/HP
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module, 1 Output, 0.99W, Hybrid, ROHS COMPLIANT, SIP-7/5

Overview of RB-1215S/HP by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADC1215S080HN-C1 Renesas Electronics Corporation Single 12-bit ADC 80 Msps with Input Buffer CMOS or LVDS DDR digital outputs
71215S10PF8 Renesas Electronics Corporation 16K X 15 CACHE BICMOS Cache-Tag SRAM
71215S9PF Renesas Electronics Corporation 16K X 15 CACHE BICMOS Cache-Tag SRAM

Price & Stock for RB-1215S/HP by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62X9740
Newark 1W Dc/Dc-Converter Econoline Sip7 2Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RB-1215S/HP RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $12.0200
  • 100 $9.8300
  • 250 $9.0100
  • 500 $8.3700
  • 1,000 $7.8600
$7.8600 / $12.0200 Buy Now
DISTI # RB-1215S/HP-ND
DigiKey DC DC CONVERTER 15V 1W Min Qty: 25 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 25 $7.6160
$7.6160 Buy Now
DISTI # 919-RB-1215S/HP
Mouser Electronics Isolated DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 12Vin 15Vout RoHS: Compliant 0
  • 1 $7.9700
  • 10 $7.8500
  • 25 $7.3800
  • 100 $7.1500
  • 250 $6.9200
  • 500 $6.4600
$6.4600 / $7.9700 Order Now
DISTI # 72085059
RS DC-DC Converter, SIP7 2kV , Single, 1W, 15V, 66mA, RB Series | RECOM Power Inc. RB-1215S/HP RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 25 $7.2300
  • 50 $6.9400
  • 75 $6.7200
$6.7200 / $7.2300 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks 0
  • 25 $5.9400
$5.9400 Buy Now
Onlinecomponents.com Unregulated DC-DC Converter - 1W - Input: 12VDC (+/-) 10% - Output: 12VDC - 2kV/1Sec Isolation - Short Circuit Protection - 6 Lead SIP RoHS: Compliant 0
  • 25 $7.2700
  • 50 $7.1600
  • 100 $6.9300
  • 250 $6.3400
  • 500 $6.2500
  • 1,000 $6.1600
  • 2,500 $5.9200
$5.9200 / $7.2700 Buy Now
DISTI # 000000000006051672
Sager Isolated DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 12Vin 15Vout Min Qty: 1 0
  • 1 $6.8900
  • 10 $6.6900
  • 25 $6.5000
  • 50 $6.3200
  • 100 $6.2400
  • 250 $6.0700
$6.0700 / $6.8900 Buy Now
Ozdisan Elektronik DC/DC CONV 1W 12VDC 15VDC 66mA SIP7 0
  • 1 $8.3200
  • 25 $7.7757
$7.7757 / $8.3200 RFQ

CAD Models for RB-1215S/HP by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RB-1215S/HP by RECOM Power Inc

RB-1215S/HP
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Part Package Code
MODULE
Package Description
ROHS COMPLIANT, SIP-7/5
Pin Count
7/5
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XSMA-P5
Length
19.6 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.066 A
Output Voltage-Max
15.75 V
Output Voltage-Min
14.25 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Equivalence Code
SIP5/7,.05
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
6.25 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1 W
Width
10.2 mm
Want to compare parts?
  1. RB-1215S/HP
    RECOM Power Inc
    DC-DC Regulated Power Supply Module, 1 Output, 0.99W, Hybrid, ROHS COMPLIANT, SIP-7/5
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RB-1215S/HP by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RB-1215S/HP by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RB-1215S/HP would you like to use for your alert(s)?
  • Please alert me when RB-1215S/HP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RB-1215S/HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RB-1215S/HP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RB-1215S/HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RB-1215S/HP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RB-1215S/HP by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: