Part Details for RB ST 10-1 5/S by Phoenix Contact
Overview of RB ST 10-1 5/S by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for RB ST 10-1 5/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reducing bridge - pitch: 3.5 mm - length: 36.3 mm - width: 13.9 mm - number of positions: 2 - color: red RoHS: Compliant | 0 |
|
$3.6500 / $5.3200 | Buy Now |
|
Master Electronics | Reducing bridge - pitch: 3.5 mm - length: 36.3 mm - width: 13.9 mm - number of positions: 2 - color: red RoHS: Compliant | 0 |
|
$3.6500 / $5.3200 | Buy Now |