Part Details for RAYRIM-NR8-0-SP by TE Connectivity
Overview of RAYRIM-NR8-0-SP by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAYRIM-NR8-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ6568
|
Newark | Panel Edging, Po, Black, 3.25Mm, 75M, Grommet Type:Heat Shrink Edging, Cable Diameter Min:-, Cable Diameter Max:-, Grommet Material:Po (Polyolefin), Mounting Hole Dia:-, Panel Thickness Max:3.25Mm, Grommet Colour:Black, Product Rohs Compliant: Yes |Raychem Te Connectivity RAYRIM-NR8-0-SP RoHS: Compliant Min Qty: 1 Package Multiple: 75 Date Code: 0 Container: SPOOL | 0 |
|
$401.2900 / $421.4400 | Buy Now |
DISTI #
484-RAYRIM-NR8-0-SP-DS-ND
|
DigiKey | GROMMET EDGE SOLID PO BLK METER Min Qty: 1 Lead time: 19 Weeks Container: Spool |
505 In Stock |
|
$6.3728 / $11.1200 | Buy Now |
DISTI #
A119813-01-ND
|
DigiKey | GROMMET EDGE SOLID PO BLACK 1=1M Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$6.5905 / $11.2300 | Buy Now |
DISTI #
650-RAYRIM-NR8-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RAYRIM-NR8-0-SP PRICE PER METER RoHS: Compliant | 1050 |
|
$4.5000 / $6.0100 | Buy Now |
DISTI #
V36:1790_11886679
|
Arrow Electronics | Heat Shrink Tubing ST Polyolefin Black Reel RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 17 Weeks Date Code: 2404 | Americas - 1275 |
|
$4.4070 / $5.8360 | Buy Now |
DISTI #
V72:2272_11886679
|
Arrow Electronics | Heat Shrink Tubing ST Polyolefin Black Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2231 Container: Cut Strips | Americas - 13 |
|
$5.8940 / $8.6870 | Buy Now |
|
Onlinecomponents.com | Grommet - Stripping - 75 M Long - Self-Adhering - Heat Shrink Edging - 3.25 Max Panel Thickness - PO (Polyolefin) - Black. RoHS: Compliant |
1425 In Stock |
|
$4.3300 / $5.4900 | Buy Now |
DISTI #
78062948
|
Verical | Heat Shrink Tubing ST Polyolefin Black Reel RoHS: Compliant Min Qty: 75 Package Multiple: 75 Date Code: 2404 | Americas - 1275 |
|
$4.4070 / $5.8360 | Buy Now |
DISTI #
79662632
|
Verical | Heat Shrink Tubing ST Polyolefin Black Reel RoHS: Compliant Min Qty: 75 Package Multiple: 75 Date Code: 2223 | Americas - 1050 |
|
$5.2333 / $6.7115 | Buy Now |
DISTI #
65699718
|
Verical | Heat Shrink Tubing ST Polyolefin Black Reel RoHS: Compliant Min Qty: 75 Package Multiple: 75 | Americas - 375 |
|
$4.8600 / $5.0500 | Buy Now |