Part Details for RAY-103-4.0(10) by TE Connectivity
Overview of RAY-103-4.0(10) by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AFE1256GBTD | Texas Instruments | 256-Channel Analog Front-End for Flat-Panel Digital X-ray Detector 0- 0 to 85 | |
AFE0256GBTD | Texas Instruments | 256-Channel Analog Front-End for Flat-Panel Digital X-ray Detector 0- 0 to 85 | |
AFE0064IPBK | Texas Instruments | 64 Channel Analog Front End for Digital X-Ray Detector 128-LQFP -40 to 85 |
Price & Stock for RAY-103-4.0(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6386
|
Newark | Braided Sleeve, 4Mm, Nickel Plated, Sleeving/Tubing Type:Braided, Sleeving Material:Copper, Sleeving Colour:-, Internal Diameter:4Mm, Length - Metric:10M, Length - Imperial:32.8Ft, Product Range:Raybraid Ray-10X Series, Svhc:No Rohs Compliant: Yes |Raychem Te Connectivity RAY-103-4.0(10) RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: SPOOL | 10 |
|
$103.5500 / $108.7500 | Buy Now |
DISTI #
RAY-103-4.0(10)-ND
|
DigiKey | GROUND BRAID TUBE 0.16"DIAX32.8' Min Qty: 10 Lead time: 26 Weeks Container: Bag |
374 In Stock |
|
$21.6626 / $26.3920 | Buy Now |
DISTI #
CQ50553001
|
Avnet Americas | Sleeving Braid Copper 10m - Bulk (Alt: CQ50553001) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Lead time: 23 Weeks, 1 Days Container: Bulk | 0 |
|
$11.7712 / $20.1513 | Buy Now |
DISTI #
650-RAY-103-4.0(10)
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 7.50mm INT 36 AWG Price Per Meter | 0 |
|
$21.6600 | Order Now |
|
Onlinecomponents.com | RAY-103-4.0(10) RoHS: Compliant | 0 |
|
$22.1900 / $62.3900 | Buy Now |
|
Master Electronics | RAY-103-4.0(10) RoHS: Compliant | 0 |
|
$22.1900 / $62.3900 | Buy Now |