Part Details for RAY-101-20.0(10) by TE Connectivity
Overview of RAY-101-20.0(10) by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AFE1256GBTD | Texas Instruments | 256-Channel Analog Front-End for Flat-Panel Digital X-ray Detector 0- 0 to 85 |
Price & Stock for RAY-101-20.0(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1072
|
Newark | Sleeving, Tubular Wire Braid, 20Mm, Tin, 1/Ea, Sleeving/Tubing Type:Shielding, Sleeving Material:Copper, Sleeving Colour:Tin, Internal Diameter:20Mm, Length - Metric:10M, Length - Imperial:32.8Ft, Accessory Type:Sleeving Rohs Compliant: Yes |Raychem Te Connectivity RAY-101-20.0(10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$140.8200 / $148.1400 | Buy Now |
DISTI #
844-RAY-101-20.0(10)-DS-ND
|
DigiKey | GRND BRD TUBE 0.79"DIA METER Min Qty: 1 Lead time: 14 Weeks Container: Digi-Spool®, Continuous Spool |
28 In Stock |
|
$51.8354 / $65.3000 | Buy Now |
DISTI #
650-RAY-101-20.0(10)
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 7.50mm INT 36 AWG Price Per Meter RoHS: Compliant | 330 |
|
$40.1300 / $43.2100 | Buy Now |
|
Onlinecomponents.com | RAY-101-20.0(10) RoHS: Compliant | 0 |
|
$37.8500 / $103.6700 | Buy Now |
DISTI #
CQ50363001
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit RAY-101-20.0(10) Min Qty: 100 Package Multiple: 10 Container: Spool | Americas - 0 |
|
$38.1300 / $38.9500 | Buy Now |
DISTI #
RYCCQ50363001
|
Interstate Connecting Components | 0 |
|
$44.8382 / $45.5075 | Buy Now | |
|
Master Electronics | RAY-101-20.0(10) RoHS: Compliant | 0 |
|
$37.8500 / $103.6700 | Buy Now |