Part Details for RAX103 by ABB Installation Products Inc
Overview of RAX103 by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAX103
RAX103 CAD Models
RAX103 Part Data Attributes
|
RAX103
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
RAX103
ABB Installation Products Inc
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 24 AWG |