Part Details for RAVS324DJT5K10 by SEI Stackpole Electronics Inc
Overview of RAVS324DJT5K10 by SEI Stackpole Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAVS324DJT5K10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RAVS324DJT5K10-ND
|
DigiKey | RES ARRAY, AS, 5.1 Kohm, 5%, 120 Min Qty: 4000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0757 | Buy Now |
DISTI #
RAVS324DJT5K10
|
Avnet Americas | Res Thick Film Array 5.1kOhm 5% 1/8W ±200ppm/°C Isolated Molded 8-Pin Convex 2012 SMD T/R - Tape and Reel (Alt: RAVS324DJT5K10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0700 | Buy Now |
DISTI #
708-RAVS324DJT5K10
|
Mouser Electronics | Resistor Networks & Arrays RES ARRAY, AS, 5.1 Kohm, 5%, 1206x4, CONVEX RoHS: Compliant | 0 |
|
$0.0650 / $0.0670 | Order Now |
DISTI #
V36:1790_07048556
|
Arrow Electronics | Res Thick Film Array 5.1K Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL Molded 8-Pin 2012(4 X 1206) Convex SMD T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2423 | Americas - 144000 |
|
$0.0650 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0642 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0610 / $0.0710 | Buy Now |
DISTI #
83593199
|
Verical | Res Thick Film Array 5.1K Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL Molded 8-Pin 2012(4 X 1206) Convex SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2423 | Americas - 144000 |
|
$0.0650 | Buy Now |
|
NAC | RESISTOR ARRAY, AS, 5.1 Kohm, 5%, 1206x4, CONVEX - Chip Resistor Array - Convex Termination - Anti-Sulfur RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1250 / $0.1670 | Buy Now |
DISTI #
C1S707200973478
|
Chip1Stop | Resistor Networks and Arrays RoHS: Compliant | 144000 |
|
$0.0650 | Buy Now |
Part Details for RAVS324DJT5K10
RAVS324DJT5K10 CAD Models
RAVS324DJT5K10 Part Data Attributes
|
RAVS324DJT5K10
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RAVS324DJT5K10
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 5100 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Temperature | 70 °C | |
Resistance | 5100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 5100 Ω | |
Size Code | 1220 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RAVS324DJT5K10
This table gives cross-reference parts and alternative options found for RAVS324DJT5K10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAVS324DJT5K10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235003910512 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT | YAGEO Corporation | RAVS324DJT5K10 vs 235003910512 |
YC324-JK-075K1 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT | YAGEO Corporation | RAVS324DJT5K10 vs YC324-JK-075K1 |
YC324-JK-075K1L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2013, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RAVS324DJT5K10 vs YC324-JK-075K1L |
YC324-JKG075K1 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP | YAGEO Corporation | RAVS324DJT5K10 vs YC324-JKG075K1 |