-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAVF162DJT10K0 by SEI Stackpole Electronics Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RAVF162DJT10K0CT-ND
|
DigiKey | RES ARRAY 2 RES 10K OHM 0606 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3104 In Stock |
|
$0.0101 / $0.1000 | Buy Now |
DISTI #
RAVF162DJT10K0
|
Avnet Americas | Res Thick Film Array 10kOhm 5% 1/8W ?200ppm/?C Isolated Molded 4-Pin Convex 0606 SMD T/R - Tape and ... more RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0103 / $0.0105 | Buy Now |
DISTI #
708-RAVF162DJT10K0
|
Mouser Electronics | Resistor Networks & Arrays RES ARRAY, 10 Kohm, 5%, 0603x2, CONVEX RoHS: Compliant | 0 |
|
$0.0120 / $0.0160 | Order Now |
|
Future Electronics | RAVF Series 0.063 W 10 kOhms ±5% 50 V Concave Termination Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0102 / $0.0111 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0098 / $0.0114 | Buy Now |
|
NAC | RESISTOR ARRAY, 10 Kohm, 5%, 0603x2, CONVEX - Chip Resistor Array - Convex Termination RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0200 / $0.0270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAVF162DJT10K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RAVF162DJT10K0
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 0606 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |