Part Details for RAV-781BWZ-4 by Okaya Electric America Inc
Overview of RAV-781BWZ-4 by Okaya Electric America Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAV-781BWZ-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Surge Protection - 1Ph - 250VAC - 2500A (8/20µs) - 50pF RoHS: Compliant |
487 In Stock |
|
$25.1800 / $35.3400 | Buy Now |
DISTI #
78439369
|
Verical | Surge Protectors AC Power Line Min Qty: 2 Package Multiple: 1 Date Code: 2403 | Americas - 472 |
|
$34.9180 / $45.9420 | Buy Now |
|
Master Electronics | Surge Protection - 1Ph - 250VAC - 2500A (8/20µs) - 50pF RoHS: Compliant |
487 In Stock |
|
$25.1800 / $35.3400 | Buy Now |
Part Details for RAV-781BWZ-4
RAV-781BWZ-4 CAD Models
RAV-781BWZ-4 Part Data Attributes
|
RAV-781BWZ-4
Okaya Electric America Inc
Buy Now
Datasheet
|
Compare Parts:
RAV-781BWZ-4
Okaya Electric America Inc
Gas Discharge Tube Suppressor, PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OKAYA ELECTRIC INDUSTRIES CO LTD | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XSFM-W3 | |
Length | 41 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Seated Height-Max | 28 mm | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Width | 28.5 mm |