Part Details for RAV-091L by Okaya Electric America Inc
Overview of RAV-091L by Okaya Electric America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL3209-1L | Coilcraft Inc | Transformer, CCFL, SMT, RoHS | |
FL3209-1LD | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT | |
FL3209-1LB | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT |
Part Details for RAV-091L
RAV-091L CAD Models
RAV-091L Part Data Attributes
|
RAV-091L
Okaya Electric America Inc
Buy Now
Datasheet
|
Compare Parts:
RAV-091L
Okaya Electric America Inc
Varistor, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKAYA ELECTRIC INDUSTRIES CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE |