Part Details for RAT713 by Thomas & Betts
Overview of RAT713 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAT713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75H7247
|
Newark | Ins Fluor Ring Term 22-18 1/4 Cl |Abb Thomas & Betts RAT713 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0300 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG Copper Blue 27.17mm Electro Tin RoHS: Compliant |
746 In Stock |
|
$2.9000 / $6.3700 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 18-22AWG Copper Blue 27.17mm Electro Tin RoHS: Compliant |
746 In Stock |
|
$2.9000 / $6.3700 | Buy Now |
Part Details for RAT713
RAT713 CAD Models
RAT713 Part Data Attributes
|
RAT713
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RAT713
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 18 AWG |