There are no models available for this part yet.
Overview of RASVL190314BK1 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RASVL190314BK1 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67R4384
|
Newark | Racking Shelve, Steel, Standard 19" Rack Mount, Rack U Height:2U, External Width - Metric:445Mm, External Depth - Metric:368Mm, For Use With:Standard 19" Rack Cabinets, External Width - Imperial:17.5", External Depth - Imperial:14.5"rohs Compliant: Yes |Hammond RASVL190314BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
70165908
|
RS | RACK, ACCESORRY, SHELF, PANEL RAIL MOUNTED, VENTED, FIXED, 3.5HX14.5D | Hammond Manufacturing RASVL190314BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.0600 / $75.4100 | RFQ | |
Onlinecomponents.com | rack - vented shelf RoHS: Compliant | 0 |
|
$53.4700 / $72.6100 | Buy Now |
CAD Models for RASVL190314BK1 by Hammond Manufacturing
Part Data Attributes for RASVL190314BK1 by Hammond Manufacturing
RASVL190314BK1
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
RASVL190314BK1Hammond ManufacturingVS
-