Part Details for RASV190107UBK1 by Hammond Manufacturing
Overview of RASV190107UBK1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RASV190107UBK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R1023
|
Newark | Vented Shelf, Cantilever, 1U, Steel, Rack U Height:1U, External Width - Metric:482.6Mm, External Depth - Metric:177.8Mm, For Use With:Standard 19" Rack Cabinets, External Width - Imperial:19", External Depth - Imperial:7" Rohs Compliant: Yes |Hammond RASV190107UBK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$45.1600 / $55.4600 | Buy Now |
DISTI #
96W3146
|
Newark | Shelf, Cantilever, 1U, 7", Vented, Rack U Height:1U, External Width - Metric:482.6Mm, External Depth - Metric:177.8Mm, For Use With:Standard 19" Rack Cabinets, External Width - Imperial:19", External Depth - Imperial:7", Product Rohs Compliant: Yes |Hammond RASV190107UBK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$45.1600 / $55.4600 | Buy Now |
DISTI #
HM1242-ND
|
DigiKey | SHELF FIXED 7X17.5X1.72" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
31 In Stock |
|
$44.3289 / $53.3300 | Buy Now |
DISTI #
546-RASV190107UBK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Vented Shelf 16GA FLNGS UP RoHS: Compliant | 33 |
|
$43.1800 / $53.3300 | Buy Now |
DISTI #
70165907
|
RS | Rack, ACCESORRY, SHELF, PANEL RAIL MountED, VentED, FIXED, 1.75HX7D | Hammond Manufacturing RASV190107UBK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 |
|
$41.0600 / $53.3300 | Buy Now |
|
Onlinecomponents.com | rack - vented shelf RoHS: Compliant |
2 In Stock 133 Factory Stock |
|
$41.7700 / $82.5000 | Buy Now |
|
Master Electronics | rack - vented shelf RoHS: Compliant |
2 In Stock 133 Factory Stock |
|
$41.7700 / $82.5000 | Buy Now |
|
Neutron USA | Racks & Rack Cabinet Accessories Vented Shelf 16GA FLNGS UP | 50 |
|
$89.9900 | Buy Now |