Part Details for RASV190107DBK1 by Hammond Manufacturing
Overview of RASV190107DBK1 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RASV190107DBK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T2062
|
Newark | Vented Shelf, 19", Steel, Black, Accessory Type:Vented Shelf, For Use With:1U Mounting Racks, Product Range:- Rohs Compliant: Yes |Hammond RASV190107DBK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$46.0900 / $55.1900 | Buy Now |
DISTI #
HM1243-ND
|
DigiKey | SHELF FIXED 7X17.5X1.72" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$44.3289 / $53.3300 | Buy Now |
DISTI #
546-RASV190107DBK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Vented Shelf 16GA FLNGS DN RoHS: Compliant | 4 |
|
$44.3200 / $53.3300 | Buy Now |
|
Onlinecomponents.com | rack - vented shelf RoHS: Compliant | 220 Factory Stock |
|
$41.7700 / $82.5000 | Buy Now |
|
Master Electronics | rack - vented shelf RoHS: Compliant | 220 Factory Stock |
|
$41.7700 / $82.5000 | Buy Now |