Part Details for RASU190720BK1 by Hammond Manufacturing
Overview of RASU190720BK1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RASU190720BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7631
|
Newark | Fixed Unvented Shelf, 4U, Steel, Rack U Height:4U, External Width - Metric:445Mm, External Depth - Metric:508Mm, For Use With:Cabinet Racks, External Width - Imperial:17.5", External Depth - Imperial:20", Product Range:- Rohs Compliant: Yes |Hammond RASU190720BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$84.1200 / $99.0000 | Buy Now |
DISTI #
3937-RASU190720BK1-ND
|
DigiKey | SHELF FIXED 20X17.5X7" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
11 In Stock |
|
$147.3635 / $172.3100 | Buy Now |
DISTI #
RASU190720BK1-ND
|
DigiKey | SHELF FIXED 20X17.5X7" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$80.8808 / $93.3200 | Buy Now |
DISTI #
546-RASU190720BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Solid Shelf 7.0" (4U) RoHS: Compliant | 8 |
|
$82.7400 / $93.3200 | Buy Now |
DISTI #
70164868
|
RS | SHELF UNIT, BLACK, UNVENTED 7 X 20 INCH | Hammond Manufacturing RASU190720BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.1200 / $94.2500 | RFQ |
|
Onlinecomponents.com | rack - solid shelf RoHS: Compliant | 11 Factory Stock |
|
$79.8400 / $101.2400 | Buy Now |
|
Powell Electronics | 4U UNVENTED RACK MOUNT SHELF Min Qty: 1 | 7 |
|
$81.0500 / $94.7700 | Buy Now |
|
Master Electronics | rack - solid shelf RoHS: Compliant | 11 Factory Stock |
|
$79.8400 / $101.2400 | Buy Now |
Part Details for RASU190720BK1
RASU190720BK1 CAD Models
RASU190720BK1 Part Data Attributes
|
RASU190720BK1
Hammond Manufacturing
Buy Now
|
Compare Parts:
RASU190720BK1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |