There are no models available for this part yet.
Overview of RASU190715BK1 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RASU190715BK1 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93K6191
|
Newark | Fixed Unvented Shelf, 4U, Steel, Rack U Height:4U, External Width - Metric:445Mm, External Depth - Metric:381Mm, For Use With:Cabinet Racks, External Width - Imperial:17.5", External Depth - Imperial:15", Product Range:- Rohs Compliant: Yes |Hammond RASU190715BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$85.7800 / $87.5100 | Buy Now | |
DISTI #
3937-RASU190715BK1-ND
|
DigiKey | SHELF FIXED 15X17.5X6.97" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
16 In Stock |
|
$123.7453 / $141.4400 | Buy Now | |
DISTI #
RASU190715BK1-ND
|
DigiKey | SHELF FIXED 15X17.5X6.97" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$82.4900 | Buy Now | |
DISTI #
546-RASU190715BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Solid Shelf 7.0" (4U) RoHS: Compliant | 2 |
|
$80.2300 / $82.4900 | Buy Now | |
DISTI #
70164865
|
RS | SHELF UNIT, BLACK, UNVENTED 7 X 15 INCH | Hammond Manufacturing RASU190715BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$72.2300 / $84.9800 | RFQ | |
Onlinecomponents.com | rack - solid shelf RoHS: Compliant | 22 Factory Stock |
|
$70.5800 / $89.4900 | Buy Now | ||
Powell Electronics | 4U UNVENTED RACK MOUNT SHELF Min Qty: 1 | 15 |
|
$71.6400 / $83.7700 | Buy Now | ||
Master Electronics | rack - solid shelf RoHS: Compliant | 22 Factory Stock |
|
$70.5800 / $89.4900 | Buy Now |