Part Details for RASTER5000-5035 by Merkle-Korff Industries
Overview of RASTER5000-5035 by Merkle-Korff Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50351-5108ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, Card Connector Style, 108 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50351-5044ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, Card Connector Style, 44 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50351-1044ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, Card Connector Style, 44 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for RASTER5000-5035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000008327
|
Sager | Merkle-Korff | 0 |
|
Buy Now |