Part Details for RASM732 by Switchcraft Conxall
Overview of RASM732 by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for RASM732
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Power PL 2 POS Solder RA SMD 3 Terminal 1 Port Bulk |
267 In Stock |
|
$1.0700 / $6.6400 | Buy Now |
DISTI #
65015215
|
Verical | Conn Power PL 2 POS Solder RA SMD 3 Terminal 1 Port Bulk Min Qty: 10 Package Multiple: 10 | Americas - 260 |
|
$1.2970 / $8.6346 | Buy Now |
DISTI #
000000000000269424
|
Sager | DC Power Connectors POWER JACK SURFACE M | 0 |
|
Buy Now | |
|
Master Electronics | Conn Power PL 2 POS Solder RA SMD 3 Terminal 1 Port Bulk |
267 In Stock |
|
$1.0700 / $6.6400 | Buy Now |
Part Details for RASM732
RASM732 CAD Models
RASM732 Part Data Attributes:
|
RASM732
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RASM732
Switchcraft Conxall
Circular DC Power Connector, 5A, 1.3mm Dia,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Nickel (Ni) | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 1.3 mm | |
Rated Current (Power) | 5 A | |
Termination Type | SURFACE MOUNT |