-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 5A, 1.93mm Dia, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K7796
|
Newark | Dc Power Jack, 5A, Pcb, Gender:Jack, Current Rating:5A, Pin Diameter:2Mm, Barrel Length:-, Connector Mounting:Pcb Mount, Contact Termination Type:Surface Mount, Barrel Inner Diameter:-, Barrel Outer Diameter:6.3Mm, Voltage Rating:- Rohs Compliant: No |Switchcraft/conxall RASM722PX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
RASM722PX-ND
|
DigiKey | CONN PWR JACK 2X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8487 In Stock |
|
$1.3250 / $2.1500 | Buy Now |
DISTI #
502-RASM722PX
|
Mouser Electronics | DC Power Connectors RT ANG SU MT W/PLAS RoHS: Compliant | 2085 |
|
$1.2200 / $1.7500 | Buy Now |
DISTI #
V36:1790_07810738
|
Arrow Electronics | Conn Power PL 2 POS Solder RA SMD 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2149 | Americas - 3920 |
|
$1.3350 / $1.4980 | Buy Now |
DISTI #
70931632
|
RS | Connector, Power, DC, RT ANG SU MT W/PLAS | Switchcraft RASM722PX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $2.2400 | RFQ |
DISTI #
SWCRASM722PX
|
Heilind Electronics | RA PWR JK SM .080 DIA PIN,ROHS ROHS COMPLIANT | Americas - 419 in Stock |
|
$1.3125 / $1.8667 | Buy Now |
|
Onlinecomponents.com | DC Power Connector - Jack - 5 A - 2 mm - PCB Mount - Surface Mount. RoHS: Compliant |
2610 In Stock |
|
$1.0700 / $1.3500 | Buy Now |
DISTI #
60321360
|
Verical | Conn Power PL 2 POS Solder RA SMD 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2149 | Americas - 3920 |
|
$1.3350 / $1.4980 | Buy Now |
DISTI #
53433272
|
Verical | Conn Power PL 2 POS Solder RA SMD 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2600 |
|
$1.7763 | Buy Now |
DISTI #
RASM722PX
|
TTI | DC Power Connectors RT ANG SU MT W/PLAS RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 3026 In Stock |
|
$1.1300 / $1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RASM722PX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RASM722PX
Switchcraft Conxall
Circular DC Power Connector, 5A, 1.93mm Dia, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 1.93 mm | |
Rated Current (Power) | 5 A | |
Termination Type | SURFACE MOUNT |