-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ6987
|
Newark | Rasm722Px Tape & Reel 13",rohs |Switchcraft/conxall RASM722PTR13X Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2200 / $2.9400 | Buy Now |
DISTI #
SC2028-1-ND
|
DigiKey | CONN PWR JACK 2.1X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5710 In Stock |
|
$1.5500 / $2.5100 | Buy Now |
|
Onlinecomponents.com | Conn Power PL 2 POS Solder RA SMD 3 Terminal 1 Port T/R RoHS: Compliant |
600 In Stock |
|
$1.2800 / $2.0700 | Buy Now |
DISTI #
68370005
|
Verical | Conn Power PL 2 POS Solder RA SMD 3 Terminal 1 Port T/R Min Qty: 120 Package Multiple: 120 Date Code: 2320 | Americas - 600 |
|
$2.1073 / $2.7417 | Buy Now |
DISTI #
RASM722PTR13X
|
TTI | DC Power Connectors RASM722PX TAPE & REEL 13",ROHS RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 120 Container: Reel | Americas - 0 |
|
$1.4100 / $1.5800 | Buy Now |
DISTI #
000000000002658513
|
Sager | DC Power Connectors RASM722PX TAPE & REEL 13,RoHS Min Qty: 480 | 0 |
|
$1.4100 / $1.4600 | Buy Now |
DISTI #
RASM722PTR13X
|
Avnet Abacus | SWTRASM722PTR13X - Tape and Reel (Alt: RASM722PTR13X) RoHS: Compliant Min Qty: 480 Package Multiple: 120 Lead time: 1 Weeks, 2 Days Container: Reel | Abacus - 240 |
|
Buy Now | |
|
Chip1Cloud | CONN PWR JACK 2.1X5.5MM SOLDER | 2730 |
|
RFQ | |
|
Master Electronics | Conn Power PL 2 POS Solder RA SMD 3 Terminal 1 Port T/R RoHS: Compliant |
600 In Stock |
|
$1.2800 / $2.0700 | Buy Now |
|
Perfect Parts Corporation | 5445 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy