Part Details for RASM722P by Switchcraft Conxall
Overview of RASM722P by Switchcraft Conxall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RASM722P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Power PL 2 POS Solder RA SMD 3 Terminal 1 Port Bulk | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 5A, 2mm DIAMETER, DC POWER PLUG OR JACK | 4 |
|
$1.2200 / $1.4640 | Buy Now |
DISTI #
000000000000070933
|
Sager | DC Power Connectors RT ANG SU MT W/PLAS | 0 |
|
Buy Now |
Part Details for RASM722P
RASM722P CAD Models
RASM722P Part Data Attributes
|
RASM722P
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RASM722P
Switchcraft Conxall
Circular DC Power Connector, 5A, 2mm Dia,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | BRASS | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Rated Current (Power) | 5 A | |
Termination Type | SURFACE MOUNT |