-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 5A, 2mm Dia,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RASM722 by Switchcraft Conxall is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Power PL 2 POS Solder RA SMD 3 Terminal 1 Port Bulk | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 623 |
|
RFQ | ||
|
Quest Components | RIGHT ANGLE MINIATURE POWER JACK | 136 |
|
$0.5600 / $1.2000 | Buy Now |
|
Quest Components | RIGHT ANGLE MINIATURE POWER JACK | 101 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | RIGHT ANGLE MINIATURE POWER JACK | 72 |
|
$3.2000 / $4.8000 | Buy Now |
DISTI #
000000000000070932
|
Sager | DC Power Connectors 2.1MM R/A SMT JK | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5000 |
|
$1.2500 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RASM722
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RASM722
Switchcraft Conxall
Circular DC Power Connector, 5A, 2mm Dia,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Nickel (Ni) | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Rated Current (Power) | 5 A | |
Termination Type | SURFACE MOUNT |
The recommended torque for the RASM722 connector is 10-15 in-lbs (1.1-1.7 Nm) for the coupling nut and 5-10 in-lbs (0.6-1.1 Nm) for the backshell.
Yes, the RASM722 connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial equipment.
Yes, the RASM722 connector is designed to operate in harsh environments, including extreme temperatures, humidity, and exposure to chemicals and fuels.
The RASM722 connector has an IP67 rating, which means it is dust-tight and can withstand immersion in water up to 1 meter for 30 minutes.
Yes, the RASM722 connector is designed for high-speed data transmission and is suitable for applications such as Ethernet, USB, and other high-speed protocols.