Part Details for RASH732X by Switchcraft Conxall
Overview of RASH732X by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RASH732X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K7793
|
Newark | Right Angle Hybrid Mount Dc Power Jack, Pin Size 0.050"(1.3Mm) |Switchcraft/conxall RASH732X Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.4700 | Buy Now |
DISTI #
SC1865-ND
|
DigiKey | CONN POWER JACK SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
112 In Stock |
|
$1.3000 / $2.1100 | Buy Now |
DISTI #
502-RASH732X
|
Mouser Electronics | DC Power Connectors HYBRID POWER JACK R RoHS: Compliant | 191 |
|
$1.2600 / $2.1100 | Buy Now |
DISTI #
70931629
|
RS | Connector, Power, DC, HYBRID POWER JACK R | Switchcraft RASH732X RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 / $2.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $1.7300 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
DISTI #
000000000001506531
|
Sager | DC Power Connectors HYBRID POWER JACK R Min Qty: 100 | 0 |
|
$1.2400 / $1.8200 | Buy Now |
DISTI #
RASH732X
|
Avnet Abacus | Conn Power F 1 POS Solder RA SMD/Thru-Hole 3 Terminal 1 Port (Alt: RASH732X) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RASH732X
RASH732X CAD Models
RASH732X Part Data Attributes:
|
RASH732X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RASH732X
Switchcraft Conxall
Circular DC Power Connector, 5A, 1.22mm Dia, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 1.22 mm | |
Rated Current (Power) | 5 A | |
Termination Type | SURFACE MOUNT |