Part Details for RASH722 by Switchcraft Conxall
Overview of RASH722 by Switchcraft Conxall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RASH722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Power PL 2 POS Solder RA Thru-Hole/SMD 3 Terminal 1 Port Bulk | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | RIGHT ANGLE MINIATURE POWER JACKS, | 68 |
|
$0.5880 / $1.9600 | Buy Now |
DISTI #
000000000000070928
|
Sager | DC Power Connectors JACK SMT 2.1MM | 0 |
|
Buy Now |
Part Details for RASH722
RASH722 CAD Models
RASH722 Part Data Attributes:
|
RASH722
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RASH722
Switchcraft Conxall
Circular DC Power Connector, 5A, 2mm Dia,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Nickel (Ni) | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Rated Current (Power) | 5 A | |
Termination Type | SURFACE MOUNT |