Part Details for RASH712 by Switchcraft Conxall
Overview of RASH712 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RASH712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Power PL 2 POS Solder RA Thru-Hole/SMD 3 Terminal 1 Port Bulk |
3613 In Stock |
|
$0.7500 / $2.2900 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 5A, 2.5mm DIAMETER, DC POWER PLUG OR JACK | 148 |
|
$0.8415 / $1.4025 | Buy Now |
|
Quest Components | 5A, 2.5mm DIAMETER, DC POWER PLUG OR JACK | 94 |
|
$3.7555 / $6.0900 | Buy Now |
DISTI #
000000000000269418
|
Sager | DC Power Connectors JACK SMT 2.5MM | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 405 |
|
$1.0000 / $1.5400 | Buy Now |
|
Master Electronics | Conn Power PL 2 POS Solder RA Thru-Hole/SMD 3 Terminal 1 Port Bulk |
3613 In Stock |
|
$0.7500 / $2.2900 | Buy Now |
Part Details for RASH712
RASH712 CAD Models
RASH712 Part Data Attributes:
|
RASH712
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RASH712
Switchcraft Conxall
Circular DC Power Connector, 5A, 2.5mm Dia,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Nickel (Ni) | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Rated Current (Power) | 5 A | |
Termination Type | SURFACE MOUNT |