RAS-202R87FRNM
Cinetech Industrial Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 2.87ohm, 1% +/-Tol, -200,200ppm/Cel, 1210,

Overview of RAS-202R87FRNM by Cinetech Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for RAS-202R87FRNM by Cinetech Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RAS-202R87FRNM by Cinetech Industrial Co Ltd

RAS-202R87FRNM
Cinetech Industrial Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CINETECH IND CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, Paper
Resistance
2.87 Ω
Resistor Type
FIXED RESISTOR
Series
RAS
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
1%
Want to compare parts?
  1. RAS-202R87FRNM
    Cinetech Industrial Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 2.87ohm, 1% +/-Tol, -200,200ppm/Cel, 1210,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAS-202R87FRNM by Cinetech Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAS-202R87FRNM by Cinetech Industrial Co Ltd

Select Manufacturer
Which Manufacturer of RAS-202R87FRNM would you like to use for your alert(s)?
  • Please alert me when RAS-202R87FRNM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAS-202R87FRNM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAS-202R87FRNM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAS-202R87FRNM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAS-202R87FRNM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAS-202R87FRNM by Cinetech Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: