Part Details for RAS-10621JRNM by Cinetech Industrial Co Ltd
Overview of RAS-10621JRNM by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for RAS-10621JRNM
RAS-10621JRNM CAD Models
RAS-10621JRNM Part Data Attributes
|
RAS-10621JRNM
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RAS-10621JRNM
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 620ohm, 5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RAS | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% |