Part Details for RAPC752X by Switchcraft Conxall
Overview of RAPC752X by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAPC752X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAPC752X-ND
|
DigiKey | CONN PWR JACK 0.7X2.35MM SOLDER Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-RAPC752X
|
Mouser Electronics | DC Power Connectors RA PWR JCK PC .65MM RoHS: Not Compliant | 855 |
|
$0.8370 / $0.9900 | Buy Now |
DISTI #
70214276
|
RS | Conn AV Power Jack Mini 0.65mmPinDia RtAngle Thru-hole | Switchcraft RAPC752X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 998 |
|
$0.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8200 / $2.3800 | Buy Now |
DISTI #
000000000002133164
|
Sager | DC Power Connectors RA PWR JCK PC .65MM | 0 |
|
Buy Now |
Part Details for RAPC752X
RAPC752X CAD Models
RAPC752X Part Data Attributes:
|
RAPC752X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RAPC752X
Switchcraft Conxall
Circular DC Power Connector, 0.65mm Dia, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 0.65 mm | |
Termination Type | SOLDER |