Part Details for RAPC752 by Switchcraft Conxall
Overview of RAPC752 by Switchcraft Conxall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for RAPC752
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
502-RAPC752
|
Mouser Electronics | DC Power Connectors R/A DC JACK .65 CEN RoHS: Not Compliant | 0 |
|
$0.8640 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0 | Buy Now | |
DISTI #
000000000001158773
|
Sager | DC Power Connectors R/A DC JACK .65 CEN | 0 |
|
Buy Now |
Part Details for RAPC752
RAPC752 CAD Models
RAPC752 Part Data Attributes:
|
RAPC752
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RAPC752
Switchcraft Conxall
Circular DC Power Connector, 5A, 0.65mm Dia,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 0.65 mm | |
Rated Current (Power) | 5 A | |
Termination Type | SOLDER |