Part Details for RAPC722S by Switchcraft Conxall
Overview of RAPC722S by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAPC722S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0601
|
Newark | Dc Power Jack, Shielded, Rapc Mount, 2.0Mm Rohs Compliant: Yes |Switchcraft/conxall RAPC722S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 220 |
|
$1.9800 | Buy Now |
DISTI #
SC3723-ND
|
DigiKey | DC POWER JACK, SHIELDED, RAPC MO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
169 In Stock |
|
$2.4604 / $4.2400 | Buy Now |
DISTI #
502-RAPC722S
|
Mouser Electronics | DC Power Connectors DC Power Jack Shield RAPC Mnt 2.0mm RoHS: Compliant | 785 |
|
$2.0400 / $3.3000 | Buy Now |
|
Onlinecomponents.com | Conn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$1.6800 / $3.3100 | Buy Now |
DISTI #
RAPC722S
|
TTI | DC Power Connectors DC Power Jack Shield RAPC Mnt 2.0mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 448 In Stock |
|
$2.3100 / $2.9600 | Buy Now |
DISTI #
000000000005745931
|
Sager | DC Power Connectors DC Power Jack Shield RAPC Mnt 2.0mm Min Qty: 100 | 0 |
|
$1.9100 / $2.6800 | Buy Now |
Part Details for RAPC722S
RAPC722S CAD Models
RAPC722S Part Data Attributes:
|
RAPC722S
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RAPC722S
Switchcraft Conxall
Circular DC Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.283 inch | |
Body Depth | 0.47 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Insulator Material | POLYETHYLENE | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 24 V | |
Termination Type | SOLDER |