Part Details for RAPC722 by Switchcraft Conxall
Overview of RAPC722 by Switchcraft Conxall
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for RAPC722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Power PL 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 3098 |
|
$1.0745 / $2.6208 | Buy Now |
|
Quest Components | RAPC722 | 1422 |
|
$0.5000 / $1.2000 | Buy Now |
|
Quest Components | RAPC722 | 25 |
|
$0.7700 / $1.5400 | Buy Now |
|
Quest Components | RAPC722 | 306 |
|
$0.8000 / $2.0000 | Buy Now |
|
Quest Components | RAPC722 | 96 |
|
$1.0000 / $2.0000 | Buy Now |
|
Quest Components | RAPC722 | 40 |
|
$1.2000 / $2.0000 | Buy Now |
|
Quest Components | RAPC722 | 16 |
|
$1.2000 / $2.0000 | Buy Now |
Part Details for RAPC722
RAPC722 CAD Models
RAPC722 Part Data Attributes:
|
RAPC722
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RAPC722
Switchcraft Conxall
Circular DC Power Connector, 5A, 2mm Dia,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONENCTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Rated Current (Power) | 5 A | |
Termination Type | SOLDER |