Part Details for RAPC712P by Switchcraft Conxall
Overview of RAPC712P by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAPC712P
RAPC712P CAD Models
RAPC712P Part Data Attributes
|
RAPC712P
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RAPC712P
Switchcraft Conxall
Circular DC Power Connector, 5A, 2.54mm Dia,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.54 mm | |
Rated Current (Power) | 5 A | |
Termination Type | SOLID LEAD |
Alternate Parts for RAPC712P
This table gives cross-reference parts and alternative options found for RAPC712P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAPC712P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAPC712PTB | Circular DC Power Connector, 5A, 2.54mm Dia, | Switchcraft Conxall | RAPC712P vs RAPC712PTB |
RAPC712PTR | Circular DC Power Connector, 5A, 2.54mm Dia, | Switchcraft Conxall | RAPC712P vs RAPC712PTR |