Part Details for RAPC712BKZ by Switchcraft Conxall
Overview of RAPC712BKZ by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAPC712BKZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC7757
|
Newark | Dc Power Jack, Bkz Locking Series, 2.5Mm Rapc Mount Rohs Compliant: Yes |Switchcraft/conxall RAPC712BKZ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 | Buy Now |
DISTI #
SC3839-ND
|
DigiKey | DC POWER JACK, BKZ LOCKING SERIE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1119 In Stock |
|
$1.5500 / $2.5100 | Buy Now |
DISTI #
502-RAPC712BKZ
|
Mouser Electronics | DC Power Connectors BKZ Locking Series 2.5mm RAPC Mount RoHS: Compliant | 1412 |
|
$1.5300 / $2.4900 | Buy Now |
DISTI #
72039632
|
RS | Connector, DC Power Jack, BKZ Locking Series, 2.5mm RAPC Mount | Switchcraft RAPC712BKZ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 | RFQ |
DISTI #
SWCRAPC712BKZ
|
Heilind Electronics | LCKG DC PWR JCK,2.5MM RA PC MT | Americas - 67 in Stock |
|
$1.7538 / $1.8731 | Buy Now |
|
Onlinecomponents.com | Conn DC Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk RoHS: Compliant |
1111 In Stock |
|
$1.4800 / $2.5300 | Buy Now |
DISTI #
RAPC712BKZ
|
TTI | DC Power Connectors BKZ Locking Series 2.5mm RAPC Mount RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.4700 / $1.5000 | Buy Now |
DISTI #
SWCRAPC712BKZ
|
Interstate Connecting Components | LCKG DC PWR JCK,2.5MM RA PC MT | 22 |
|
$1.7538 / $1.8731 | Buy Now |
DISTI #
000000000006092938
|
Sager | DC Power Connectors BKZ Locking Series 2.5mm RAPC Mount Min Qty: 1 | 0 |
|
$1.8400 / $2.0900 | Buy Now |
|
Master Electronics | Conn DC Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk RoHS: Compliant |
1111 In Stock |
|
$1.4800 / $2.5300 | Buy Now |