Part Details for RAMH-S6-D by Panduit Corp
Overview of RAMH-S6-D by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAMH-S6-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03C3752
|
Newark | Cable Tie Mount, 25.4Mm, Pa 6.6, Natural, Mount Fixing Type:Screw, Mounting Hole Dia:3.18Mm, Mount Colour:Natural, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:25.4Mm, Width:19Mm, Height:25.4Mm, Product Range:- Rohs Compliant: Yes |Panduit RAMH-S6-D Min Qty: 1 Package Multiple: 500 Date Code: 1 Container: Pack | 1 |
|
$811.9000 / $884.9800 | Buy Now |
DISTI #
298-20340-ND
|
DigiKey | CABLE TIE HLDR SGL SCREW #6 NAT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
239 In Stock |
|
$1.6109 / $1.9500 | Buy Now |
DISTI #
RAMH-S6-D
|
Avnet Americas | Cable Accessories Tie Mount Nylon 6/6 Natural Bulk - Bag (Alt: RAMH-S6-D) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.1309 | Buy Now |
DISTI #
03C3752
|
Avnet Americas | Cable Accessories Tie Mount Nylon 6/6 Natural Bulk - Boxed Product (Development Kits) (Alt: 03C3752) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Box | 1 Partner Stock |
|
$811.9000 / $884.9800 | Buy Now |
DISTI #
644-RAMH-S6-D
|
Mouser Electronics | Cable Tie Mounts Cable Tie Mount Right Angle #6 Scrw RoHS: Compliant | 678 |
|
$1.4400 / $1.9000 | Buy Now |
DISTI #
73743576
|
RS | Cable Tie Mount, Natural, PA6.6, Screw, 1x0.75 | Panduit RAMH-S6-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7200 / $1.9500 | RFQ |
|
Bisco Industries | 29 |
|
Buy Now | ||
DISTI #
PANRAMH-S6-D
|
Heilind Electronics | CABLE TIE MOUNT, RIGHT ANGLE, #6 SCREW ( | Americas - 0 in Stock |
|
$1.2492 / $1.3096 | Buy Now |
|
Onlinecomponents.com | The right angle cable tie mount in natural color is applied with a #6 (M3) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 500. RoHS: Compliant |
595 In Stock 8000 Factory Stock |
|
$1.1300 / $1.3200 | Buy Now |
DISTI #
66705786
|
Verical | Cable Accessories Tie Mount Nylon 6/6 Natural Min Qty: 500 Package Multiple: 500 | Americas - 11000 |
|
$1.8804 | Buy Now |