Part Details for RAM1B60D25 by Carlo Gavazzi Holding AG
Overview of RAM1B60D25 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAM1B60D25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C3777
|
Newark | Ssr Io 600V 25A 4-32Vdc Vde |Carlo Gavazzi RAM1B60D25 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.0300 / $87.5900 | Buy Now |
DISTI #
225-RAM1B60D25
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR IO 600V 25A 4-32VDC VDE | 0 |
|
$57.7200 / $62.4000 | Order Now |
|
Onlinecomponents.com | SSR RM 600V 25A DC IP RoHS: Compliant | 0 |
|
$54.7400 / $79.8000 | Buy Now |
DISTI #
RAM1B60D25
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 25A, 42÷660VAC, RAM1B, 1-phase Min Qty: 1 | 0 |
|
$44.1900 / $50.6400 | RFQ |