There are no models available for this part yet.
Overview of RAM1A60D125 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RAM1A60D125 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93C3766
|
Newark | Solid State Relay, 125A, 4-32Vdc, Panel, Contact Configuration:-, Load Current:125A, Operating Voltage Max:660Vac, Relay Mounting:Din Rail, Panel, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:42Vac Rohs Compliant: Yes |Carlo Gavazzi RAM1A60D125 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.1100 / $223.6700 | Buy Now | |
DISTI #
1864-RAM1A60D125-ND
|
DigiKey | SSR RELAY SPST-NO 125A 42-660V Min Qty: 1 Lead time: 14 Weeks Container: Box |
21 In Stock |
|
$211.8500 / $223.0000 | Buy Now | |
DISTI #
225-RAM1A60D125
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR ZS 600V 125A 4-32VDC VDE RoHS: Compliant | 22 |
|
$201.2500 / $211.8500 | Buy Now | |
DISTI #
70230439
|
RS | Solid State Relay, 4-32 VDC, SPST, 125A/60VAC, Zero Switching, RAM1A Series | Carlo Gavazzi Inc. RAM1A60D125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 8 |
|
$180.1800 / $225.2300 | Buy Now | |
DISTI #
82771579
|
Verical | RAM1A60D125 Min Qty: 1 Package Multiple: 1 Date Code: 2407 | Americas - 19 |
|
$223.3494 / $243.7361 | Buy Now | |
DISTI #
RAM1A60D125
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 125A, 42÷660VAC, RAM1A Min Qty: 1 | 0 |
|
$121.3200 / $139.0500 | RFQ | |
Neutron USA | Solid State Relay, 4-32 VDC, SPST, 125A/60VAC, Zero Switching, RAM1A Series | 50 |
|
$452.9500 | Buy Now | ||
DISTI #
RAM1A60D125
|
Relay Specialties | SSR ZS 600V 125A 4-32VDC VDE Min Qty: 1 | 0 |
|
$147.5200 / $174.3500 | RFQ |
CAD Models for RAM1A60D125 by Carlo Gavazzi Holding AG
Part Data Attributes for RAM1A60D125 by Carlo Gavazzi Holding AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Related Parts for RAM1A60D125
-
84134380Solid State Relays
-
0533071071Headers and Edge Type Connectors
-
R5009FNXPower Field-Effect Transistors
-
RB495DRectifier Diodes
-
RC4558IDGKROperational Amplifiers
-
R88M-W03030LOther Analog ICs
-
RAC05-3.3SBPower Supply Modules
-
RC20M12KTerminals and Terminal Blocks
-
R3111Q161C-TR-FEPower Management Circuits