Part Details for RAM1A60A25 by Carlo Gavazzi Holding AG
Overview of RAM1A60A25 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAM1A60A25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C3762
|
Newark | Ssr Zs 600V 25A 24-265Vac Vde |Carlo Gavazzi RAM1A60A25 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.6500 / $104.4300 | Buy Now |
DISTI #
1864-RAM1A60A25-ND
|
DigiKey | 1-POLE PANEL MOUNT SSR, ZERO-CRO Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.5000 | Buy Now |
DISTI #
225-RAM1A60A25
|
Mouser Electronics | Solid State Relays - Industrial Mount 1-pole panel mount SSR, Zero-cross switching, Operating voltage (Ue): 42 - 660 Vac (1200 Vp), Rated current (Ie): 25 Aac, Control voltage (Uc): 20 - 280 Vac / 22 - 48 Vdc RoHS: Compliant | 0 |
|
$76.8600 / $83.9300 | Order Now |
DISTI #
70633520
|
RS | Solid-State Relay, Zero Switch, SPST, NO,25A,42-660VAC,20-280VAC, Panel, RAM Series | Carlo Gavazzi Inc. RAM1A60A25 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$102.0200 | RFQ |
|
Onlinecomponents.com | SSR RM 600V 25A AC IP RoHS: Compliant | 0 |
|
$74.4000 / $78.3200 | Buy Now |
DISTI #
RAM1A60A25
|
TME | Relay: solid state, Ucntrl: 20÷280VAC,22÷48VDC, 25A, 42÷660VAC Min Qty: 1 | 0 |
|
$56.7800 / $65.0800 | RFQ |