-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, ROHS COMPLIANT, SURFACE MOUNT, CERAMIC, AF190-1, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD2114A/BVA | Rochester Electronics LLC | STATIC RAM; 1K X 4 | |
27S13A/BEA | Rochester Electronics LLC | 27S13A - 2048-Bit (512X4) Bipolar RAM | |
CDP1824CD/B | Rochester Electronics LLC | CDP1824C - 32-Word x 8-Bit Static RAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-RAM-8A+CT-ND
|
DigiKey | SMT LNA, DC - 1000 MHZ, 50 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
272 In Stock |
|
$6.5875 / $9.2900 | Buy Now |
DISTI #
139-RAM-8A+
|
Mouser Electronics | RF Amplifier SMT Low Noise Amplifier, DC - 1000 MHz, 50? RoHS: Compliant | 100 |
|
$7.1900 / $8.4200 | Buy Now |
|
LCSC | RF Amplifiers ROHS | 34 |
|
$8.3016 / $10.1859 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAM-8A+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
RAM-8A+
Mini-Circuits
Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, ROHS COMPLIANT, SURFACE MOUNT, CERAMIC, AF190-1, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e2 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Silver/Nickel (Sn/Ag/Ni) |