-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9634
|
Newark | Dc-Dc Converter, Medical, 5V, 0.2A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RAM-1205S Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8200 / $14.1500 | Buy Now |
DISTI #
1486-RAM-1205S-CHP
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 26 Weeks Container: Tube, Tube |
81 In Stock |
|
$10.0500 / $13.4000 | Buy Now |
DISTI #
919-RAM-1205S
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W 12VIN 05VOUT 3kVDC ISO RoHS: Compliant | 0 |
|
$12.0400 / $13.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 | 0 |
|
$10.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6900 / $14.1500 | Buy Now |
DISTI #
RAM-1205S
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 5VDC, Iout: 200mA, SMT Min Qty: 1 | 0 |
|
$11.5300 / $13.5600 | RFQ |
DISTI #
RAM-1205S
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 27 | 0 |
|
$10.7100 / $11.9800 | Buy Now |
DISTI #
000000000006051566
|
Sager | Isolated DC/DC Converters - SMD 1W 12VIN 05VOUT 3kVDC ISO Min Qty: 1 | 0 |
|
$10.6900 / $12.1200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 12VDC 5VDC 200mA SMD | 0 |
|
$13.1757 / $14.0980 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAM-1205S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAM-1205S
RECOM Power Inc
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-G10 | |
JESD-609 Code | e1 | |
Length | 18 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 6.95 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9 mm |