Part Details for RAL-48W-K by FUJITSU Component Ltd
Overview of RAL-48W-K by FUJITSU Component Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA0007-AL | Coilcraft Inc | SMPS Transformer, 48W, ROHS COMPLIANT |
Part Details for RAL-48W-K
RAL-48W-K CAD Models
RAL-48W-K Part Data Attributes
|
RAL-48W-K
FUJITSU Component Ltd
Buy Now
Datasheet
|
Compare Parts:
RAL-48W-K
FUJITSU Component Ltd
Power/Signal Relay, POWER/SIGNAL RELAY, DPDT, LATCHED, 0.004A (COIL), 48VDC (COIL), 200mW (COIL), 2A (CONTACT), 220VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU COMPONENT LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 10 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 20.05 mm | |
Coil Current(DC)-Max | 0.004 A | |
Coil Operate Voltage(DC) | 21 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | -21 V | |
Coil Resistance | 11520 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 6 ms | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.05mm x 10mm x 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER |