Part Details for RAK1K670.6KOHM0.1% by Vishay Sfernice
Overview of RAK1K670.6KOHM0.1% by Vishay Sfernice
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAK1K670.6KOHM0.1%
RAK1K670.6KOHM0.1% CAD Models
RAK1K670.6KOHM0.1% Part Data Attributes
|
RAK1K670.6KOHM0.1%
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RAK1K670.6KOHM0.1%
Vishay Sfernice
RESISTOR, WIRE WOUND, 0.125W, 0.1%, 10ppm, 70600ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SFERNICE | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | HIGH PRECISION | |
Manufacturer Series | RAK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 70600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 150 V |