Part Details for RAK15004-X-WB-64KB by Shenzhen RAKwireless Technology Co Ltd
Overview of RAK15004-X-WB-64KB by Shenzhen RAKwireless Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812PS-564KB | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 2320, CHIP, 1812 | |
1008PS-564KB | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
ADSP-21364KBCZ-1AA | Analog Devices | 333 MHz, Processor w/on chip |
Price & Stock for RAK15004-X-WB-64KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4735-RAK15004-x-WB-64kB-ND
|
DigiKey | FUJITSU MB85RC512T 512 KBIT FRAM Min Qty: 1 Lead time: 3 Weeks Container: Bag |
20 In Stock |
|
$10.7527 / $10.8200 | Buy Now |