There are no models available for this part yet.
Overview of RAIL-BOX-1METER by American Electrical Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
FOCCD93P00001 | Amphenol Communications Solutions | OFNP, 1meter | |
FOCCD33P00001 | Amphenol Communications Solutions | OFNP, 1meter |
Price & Stock for RAIL-BOX-1METER by American Electrical Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6900 / $88.8000 | Buy Now |