Part Details for RAHVX151M1GEH0002 by TAIYO YUDEN
Overview of RAHVX151M1GEH0002 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAHVX151M1GEH0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5641
|
Newark | Cap, Alu Elec, Hybrid, 150Uf, Smd, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Capacitor Case/Package:Radial Can - Smd, Esr:0.022Ohm, Lifetime @ Temperature:4000 Hours @ 135°C, Product Diameter:8Mm Rohs Compliant: Yes |Taiyo Yuden RAHVX151M1GEH0002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$1.0800 / $1.9300 | Buy Now |
DISTI #
587-RAHVX151M1GEH0002CT-ND
|
DigiKey | CAP ALUMHYB 150UF 20% 35V SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
490 In Stock |
|
$0.6191 / $2.1100 | Buy Now |
DISTI #
RAHVX151M1GEH0002
|
Avnet Americas | CONDUCTIVE POLYMER HYBRID ALUMINUM ELECT - Tape and Reel (Alt: RAHVX151M1GEH0002) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.6075 | Buy Now |
DISTI #
963-RAHVX151M1GEH02
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35V 150uF 135C ESR=22mOhms AECQ 8x10mm RoHS: Compliant | 1000 |
|
$0.8100 / $1.8600 | Buy Now |
DISTI #
V72:2272_29062578
|
Arrow Electronics | Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.022 Ohm 1600mA 4000h 135°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2422 Container: Cut Strips | Americas - 500 |
|
$0.8925 / $1.3820 | Buy Now |
|
Future Electronics | HVX Series 35 v 150 uf 135c 8x10mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.6850 / $0.7450 | Buy Now |
DISTI #
84360126
|
Verical | Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.022 Ohm 1600mA 4000h 135°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2422 | Americas - 500 |
|
$0.8925 / $1.1425 | Buy Now |