Part Details for RAHVK680M1UEH0002E by TAIYO YUDEN
Overview of RAHVK680M1UEH0002E by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAHVK680M1UEH0002E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5636
|
Newark | Cap, Alu Elec, Hybrid, 68Uf, Smd, Capacitance:68Μf, Capacitance Tolerance:± 20%, Voltage(Dc):50V, Capacitor Case/Package:Radial Can - Smd, Esr:0.03Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Product Diameter:8Mm Rohs Compliant: Yes |Taiyo Yuden RAHVK680M1UEH0002E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.9680 / $1.7200 | Buy Now |
DISTI #
587-RAHVK680M1UEH0002ECT-ND
|
DigiKey | CAP ALUM HYBRID 68UF 20% 50V SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.5555 / $1.9300 | Buy Now |
DISTI #
RAHVK680M1UEH0002E
|
Avnet Americas | CONDUCTIVE POLYMER HYBRID ALUMINUM ELECT - Tape and Reel (Alt: RAHVK680M1UEH0002E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.5413 | Buy Now |
DISTI #
963-RAHVK680M1UEH02E
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50V 68uF 125C ESR=3mOhms AECQ 8x10mm RoHS: Compliant | 1000 |
|
$0.7200 / $1.6500 | Buy Now |
DISTI #
V72:2272_29016486
|
Arrow Electronics | Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1250mA 4000h 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2422 Container: Cut Strips | Americas - 500 |
|
$0.7987 / $1.2316 | Buy Now |
|
Future Electronics | HVK Series 50 v 68 uf 125c 8x10mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.6000 / $0.6500 | Buy Now |
DISTI #
84353412
|
Verical | Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1250mA 4000h 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2422 | Americas - 500 |
|
$0.7987 / $1.0169 | Buy Now |
DISTI #
RAHVK680M1UEH0002E
|
TTI | Aluminum Organic Polymer Capacitors 50V 68uF 125C ESR=3mOhms AECQ 8x10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.5900 / $0.7420 | Buy Now |