Part Details for RAHV1101M1GEF7002E by TAIYO YUDEN
Results Overview of RAHV1101M1GEF7002E by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAHV1101M1GEF7002E Information
RAHV1101M1GEF7002E by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RAHV1101M1GEF7002E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5652
|
Newark | Cap, Alu Elec, Hybrid, 100Uf, Smd, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):35... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6660 / $0.7230 | Buy Now |
DISTI #
587-RAHV1101M1GEF7002ETR-ND
|
DigiKey | CAP ALUMHYB 100UF 20% 35V SMD Min Qty: 500 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6016 | Buy Now |
DISTI #
RAHV1101M1GEF7002E
|
Avnet Americas | CONDUCTIVE POLYMER HYBRID ALUMINUM ELECT - Tape and Reel (Alt: RAHV1101M1GEF7002E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.4800 / $0.5116 | Buy Now |
DISTI #
963-RAHV1101M1GEF72E
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35V 100uF 105C ESR=3mOhms AECQ 8x8.7mm RoHS: Compliant | 0 |
|
$0.6020 / $1.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 35 Weeks | 0 |
|
$0.4720 / $0.4960 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4579 / $0.6810 | Buy Now |
DISTI #
RAHV1101M1GEF7002E
|
TTI | Aluminum Organic Polymer Capacitors 35V 100uF 105C ESR=3mOhms AECQ 8x8.7mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5960 | Buy Now |
Part Details for RAHV1101M1GEF7002E
RAHV1101M1GEF7002E CAD Models
RAHV1101M1GEF7002E Part Data Attributes
|
RAHV1101M1GEF7002E
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
RAHV1101M1GEF7002E
TAIYO YUDEN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 35 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 8.7 mm | |
Leakage Current | 0.035 mA | |
Length | 8.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2100 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.4 mm |