Part Details for RAFX5EI-X by Panduit Corp
Overview of RAFX5EI-X by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAFX5EI-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3820
|
Newark | Right Angle Fitting For Use With Ldp5 And Lds5 Raceway. Rohs Compliant: Yes |Panduit RAFX5EI-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$42.7500 / $49.2500 | Buy Now |
DISTI #
RAFX5EI-X-ND
|
DigiKey | FITTING RA FOR RACEWAY5 IVORY Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5450 | Buy Now |
DISTI #
RAFX5EI-X
|
Avnet Americas | Cable Accessories Power Rated Fitting Acrylonitrile Butadiene Styrene Electric Ivory - Bulk (Alt: RAFX5EI-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$4.0000 | Buy Now |
DISTI #
644-RAFX5EI-X
|
Mouser Electronics | Wire Ducting & Raceways LDS5 / LDPH5 Power Rated Right Angle Fit RoHS: Compliant | 0 |
|
$3.7400 / $4.6700 | Order Now |
DISTI #
PANRAFX5EI-X
|
Heilind Electronics | LDS5 LDPH5 POWER RATED RIGHT ANGLE FIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Right angle fitting for use with LDPH5 and LDS5 raceway, Electric Ivory, ABS, Length 2.58 in. RoHS: Compliant |
8 In Stock |
|
$4.0000 / $5.1400 | Buy Now |
DISTI #
000000000000632583
|
Sager | Wire Ducting & Raceways EIA/TIA LD/CD5 RIGHT ANGL Min Qty: 10 | 0 |
|
$3.0900 / $4.0300 | Buy Now |
|
Master Electronics | Right angle fitting for use with LDPH5 and LDS5 raceway, Electric Ivory, ABS, Length 2.58 in. RoHS: Compliant |
8 In Stock |
|
$4.0000 / $5.1400 | Buy Now |