Part Details for RAFX10EI-X by Panduit Corp
Overview of RAFX10EI-X by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAFX10EI-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3813
|
Newark | Right Angle Fitting For Use With Ldp10 And Ld2P10 Raceway. Rohs Compliant: Yes |Panduit RAFX10EI-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$46.5200 / $53.5900 | Buy Now |
DISTI #
RAFX10EI-X-ND
|
DigiKey | FITTING RA FOR RACEWAY10 IVORY Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9450 | Buy Now |
DISTI #
RAFX10EI-X
|
Avnet Americas | Cable Accessories RA Fitting Polyvinyl Chloride Ivory - Bulk (Alt: RAFX10EI-X) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3500 | Buy Now |
DISTI #
644-RAFX10EIX
|
Mouser Electronics | Wire Ducting & Raceways R/A FITTING IVORY RoHS: Compliant | 0 |
|
$4.5800 / $5.0800 | Order Now |
DISTI #
PANRAFX10EI-X
|
Heilind Electronics | LDPH10 / LD2P10 POWER RATED RIGHT ANGLE | Americas - 0 in Stock |
|
$4.2500 / $5.4400 | Buy Now |
|
Onlinecomponents.com | Right angle fitting for use with LDPH10 and LD2P10 raceway, Electric Ivory, ABS, Length 3.18 in. RoHS: Compliant |
40 In Stock |
|
$4.3500 / $5.0700 | Buy Now |
DISTI #
51678769
|
Verical | Cable Accessories Power Rated Fitting Polyvinyl Chloride Electric Ivory Min Qty: 10 Package Multiple: 10 Date Code: 1506 | Americas - 40 |
|
$5.6965 / $6.5930 | Buy Now |
DISTI #
000000000000632572
|
Sager | Wire Ducting & Raceways R/A FITTING IVORY Min Qty: 10 | 0 |
|
$3.3600 / $4.3900 | Buy Now |
|
Master Electronics | Right angle fitting for use with LDPH10 and LD2P10 raceway, Electric Ivory, ABS, Length 3.18 in. RoHS: Compliant |
40 In Stock |
|
$4.3500 / $5.0700 | Buy Now |
Part Details for RAFX10EI-X
RAFX10EI-X CAD Models
RAFX10EI-X Part Data Attributes
|
RAFX10EI-X
Panduit Corp
Buy Now
|
Compare Parts:
RAFX10EI-X
Panduit Corp
|
Samacsys Manufacturer | Panduit |